CONNECTOR, HD D-SUB, RCPT, 15POS; Produc; CONNECTOR, HD D-SUB, RCPT, 15POS; Product Range:AIM/CAMBRIDGE - HD D-Sub 94 Series; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Crimp
AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names: