AIM Electronics 32-5964UL

Connector Modular Plug RJ22 (4P4C) Straight CAT5E Handset Unshielded
$ 0.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 32-5964UL.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of AIM Electronics 32-5964UL provided by its distributors.

CONNECTOR MODULAR PLUG RJ22 (4P4C) STRAIGHT CAT5E HANDSET UNSHIELDED
Conn RJ-11 PL 4 POS 1.02mm ST Cable Mount 4 Terminal 1 Port
CONN MOD PLUG 4-4 STR/RND CABLE
MODULAR PLUG, CAT5E, RJ11, PLUG, 4 POS, 4 CONTACT; Connector Type:RJ11; Gender:Plug; No. of Contacts:4; No. of Positions:4; No. of Ports:1; LAN Category:Cat5e; Contact Termination:Crimp; Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson