AIM Electronics 32-5954UL

Connector Modular Plug RJ11(6P4C) CAT5 Solid/stranded Cond Flat Unshielded Cable
$ 0.323
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 32-5954UL.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of AIM Electronics 32-5954UL provided by its distributors.

CONNECTOR MODULAR PLUG RJ11(6P4C) CAT5 SOLID/STRANDED COND FLAT UNSHIELDED CABLE
Conn RJ-11 PL 6 POS Crimp ST Cable Mount 4 Terminal 1 Port
CONNECTOR, RJ11, PLUG, 1PORT, 6P4C
CONN MOD PLUG 6-4 STR/FLAT CABLE
RJ11 MOD PLUG 50USTRFLA CPF61SR
CONNECTOR, RJ11, PLUG, 1PORT, 6P4C; Conn; CONNECTOR, RJ11, PLUG, 1PORT, 6P4C; Connector Type:RJ11; Series:(Not Available); Gender:Plug; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:Cat5e; Contact Termination:IDC / IDT; Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson