AIM Electronics 27-9014

CONNECTOR, COAXIAL, BNC, JACK, CABLE; Connector Type: BNC Coaxial; Body Style: Str
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 27-9014.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of AIM Electronics 27-9014 provided by its distributors.

CONNECTOR, COAXIAL, BNC, JACK, CABLE; Connector Type:BNC Coaxial; Body Style:Str
STRAIGHT 50OHMS CABLE MOUNT BNC CONNECTOR, JACK, CRIMP TERMINATION RG58 NICKEL
CONNECTOR, COAXIAL, BNC, JACK, CABLE; Co; CONNECTOR, COAXIAL, BNC, JACK, CABLE; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson