AIM Electronics 27-8140

Adapter, Coaxial Connector, Bnc Plug, Male Pin to Bnc Jack, Female Socket, 50 Ohm
$ 1.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 27-8140.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of AIM Electronics 27-8140 provided by its distributors.

ADAPTER, COAXIAL CONNECTOR, BNC PLUG, MALE PIN TO BNC JACK, FEMALE SOCKET, 50OHM
Conn BNC Adapter M/F/F 50Ohm T Style
AIM BNC ''T'' ADAPTER;(UG-274/U)
ADAPTER BNC JACK-JACK-PLUG T-ADT
BNC TEE ADAPTER, JACK-PLUG-JACK, 50OMH, 4GHZ; Connector Type:Intra Series Coaxial; Series:-; Body Style:T; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Convert To Gender:Plug / Jack ;RoHS Compliant: Yes

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson