AIM Electronics 25-7660

CONNECTOR, COAXIAL, F, JACK, CHASSIS; Connector Type: F Coaxial; Body Style: Strai
Datasheet

Price and Stock

DistributorSKUMinPkg
Electronic Supply25-766034
5d

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 25-7660.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of AIM Electronics 25-7660 provided by its distributors.

CONNECTOR, COAXIAL, F, JACK, CHASSIS; Connector Type:F Coaxial; Body Style:Strai
STRAIGHT 75OHMS FLANGE MOUNT F CONNECTOR JACK 0 - 750MHZ THREADED
Conn Type F RCP ST Panel Mount
AIM F-61 AD CHASSIS;W/NUT & WASHER
CONNECTOR, COAXIAL, F, JACK, CHASSIS; Co; CONNECTOR, COAXIAL, F, JACK, CHASSIS; Connector Type:F Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:(Not Applicable); Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson