AIM Electronics 25-7650

CONNECTOR, COAXIAL, F, JACK, PCB; Connector Type: F Coaxial; Body Style: Straight
$ 0.708
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 25-7650.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of AIM Electronics 25-7650 provided by its distributors.

CONNECTOR, COAXIAL, F, JACK, PCB; Connector Type:F Coaxial; Body Style:Straight
STRAIGHT 75OHMS PCB MOUNT F CONN, JACK, SOLDER TERMINATION, 0 TO 750MHZ THREADED
Conn Type F F 0Hz to 750MHz 75Ohm Solder ST Thru-Hole Tin
F-61 VERTICAL PCB MOUNT FEMALE CPF61PC

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson