AIM Electronics 25-7307

Straight Cable Mount Uhf Connector Plug Crimp Termination RG-58 RG-58/U
$ 3.232
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 25-7307.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Descriptions

Descriptions of AIM Electronics 25-7307 provided by its distributors.

STRAIGHT CABLE MOUNT UHF CONNECTOR PLUG CRIMP TERMINATION RG-58 RG-58/U
UHF (M) 3-PIECERG-58 A.K.A. CPL2591
CONNECTOR, COAXIAL, UHF, PLUG, CABLE; Co; CONNECTOR, COAXIAL, UHF, PLUG, CABLE; Connector Type:UHF Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Coaxial Cable Types:RG58; Contact Material:Brass; Contact Plating:Gold; Frequency Max:500MHz

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson