Descriptions of Aeroquip 1PCL2 provided by its distributors.
EATON 1PCL2 PTFE Hose, 1/2 IDx24 In L, SS, 1500 PSI. More details: Polytetrafluoroethylene Hose Assembly, Hose Inside Dia 1/2 In, Hose Length 24 In, Dash Size 10, Female JIC Size 7/8-14 In, Hose Outside Dia 0.648 In, Max Operating PSI 1500, 4:1 Safety Factor, Temp Range -65 to 450 F, Min Bend Radius 6.5 In, Tube Material Polytetrafluoroethylene, Cover Material Stainless Steel, Fitting Material Stainless Steel, Pharmaceutical Grade, Meets FDA 41, SAE100R14