AEMC NC-1

AEMC Instruments NC-1 Non-Contact AC Voltage Detector, 120 to 240 VAC Range, 600 V CAT III
$ 11.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC NC-1.

element14 APAC

Datasheet1 page18 years ago

Newark

Descriptions

Descriptions of AEMC NC-1 provided by its distributors.

AEMC Instruments NC-1 Non-Contact AC Voltage Detector, 120 to 240 VAC Range, 600 V CAT III
Ac Voltage Detector; Rango De Medida De Tensión Ac:100V A 240V; Tipo De Panel De Medida:-; Temperatura De Trabajo Mín.:-; Temperatura De Trabajo Máx.:-; Tipo De Conector:-; Fuente De Potencia:Batería; Núm. De Baterías:2 |Aemc Instruments NC-1
AC Voltage Detector ; Voltage Measuring; AC Voltage Detector ; Voltage Measuring Range AC:100V to 240V; Features:Voltage Sensitivity: 100 to 240VAC , Frequency: 50/60Hz, Detection Distance: <5mm, Over Voltage: 600V Cat. III; No. of Batteries:2; Power Source:Battery

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS