AEMC MN93-BK

AEMC Instruments MN93-BK AC Current Probe, For 3945/-B, 8220/30-36, 8435, PEL Series, L104, L564
$ 265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC MN93-BK.

element14 APAC

Datasheet1 page13 years ago

Descriptions

Descriptions of AEMC MN93-BK provided by its distributors.

AEMC Instruments MN93-BK AC Current Probe, For 3945/-B, 8220/30-36, 8435, PEL Series, L104, L564
Ac Current Probe Model Mn93Bk 200A
AC CURRENT PROBE, POWER QUALITY ANALYSER
Ac Current Probe, Power Quality Analyser; Meter Side Connector:-; Probe Side Connector:-; Current Range Max:240A; Current Range Min:2A; For Use With:Aemc 3945, 3945-B, 8220, 8230, 8335, L104 & L564 Power Quality Analyzers Rohs Compliant: Yes |Aemc Instruments MN93-BK

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MN93BK