AEMC L410

DATA LOGGER MODULE; Data Logger Type: DC Voltage; No. of Channels: 1Channels; Reading Capacity: 8192; Product Range:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L410. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC L410.

Newark

Datasheet7 pages23 years ago

Descriptions

Descriptions of AEMC L410 provided by its distributors.

DATA LOGGER MODULE; Data Logger Type:DC Voltage; No. of Channels:1Channels; Reading Capacity:8192; Product Range:-; Input Impedance:1Mohm; Input Type:Banana Jack; Input Voltage:30V; Supply Voltage Max:100mV; Supply Voltage Min:0V RoHS Compliant: NA

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS