AEMC L322

Simple Logger II Model L322 (2-Channel, 4 to 20mADC, Current, DataView Software)

Submit Request for Quote

Unfortunately we do not know of any distributors for L322. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of AEMC L322 provided by its distributors.

Simple Logger II Model L322 (2-Channel, 4 to 20mADC, Current, DataView Software)
AEMC L322 Process Control Logger, 4 to 20mADC. More details: Process Control Logger, Current Range 4 to 20mADC, 2 Current Channels, Current Accuracy 0.50%, Phase Single, Power Source (2) AA Batteries, Protection Rating IP50, 100 hrs. to 45 Days Recording Capacity, Sampling Rate 8 Samples per Storage Interval, Safety Rating CAT III 50V, Interface USB, Includes Batteries, Software, USB Interface Cable and Instructions

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS