AEMC CA813

AEMC Instruments CA813 Lightmeter, Selectable Lux, 200k Lux, LCD Display, CAT III
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CA813. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC CA813.

Newark

Datasheet1 page1 year ago

Descriptions

Descriptions of AEMC CA813 provided by its distributors.

AEMC Instruments CA813 Lightmeter, Selectable Lux, 200k Lux, LCD Display, CAT III
LIGHT/LUX METER, 20LUX-200KLUX; Measurement Max:200000lx; Resolution (lx):0.01lx; Accuracy:11%; External Height:173mm; External Width:60.5mm; External Depth:38mm; Product Range:- RoHS Compliant: No

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS