AEMC CA7028

AEMC Instruments CA7028 Wire Mapper Pro Model CA7028 (LAN Cable Tester)
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCA702821
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC CA7028.

element14 APAC

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of AEMC CA7028 provided by its distributors.

AEMC Instruments CA7028 Wire Mapper Pro Model CA7028 (LAN Cable Tester)
LAN & CABLE TESTER, DOUBLE ENDED; Tester; LAN & CABLE TESTER, DOUBLE ENDED; Tester Type:Double Ended; Resistance:-; External Height:165mm; External Width:90mm; Available until stocks are exhausted Alternatives available
Lan & Cable Tester, Double Ended; Comprobador, Tipo:Double Ended; Resistencia:-; Altura Externa:165Mm; Anchura Externa:90Mm; Profundidad Externa:37Mm; Precisión:± 5%; Receiver Range Open Mode:500Ft |Aemc Instruments CA7028

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS