AEMC CA7026

CABLE TESTER, SINGLE ENDED, 100 OHM; Tester Type: Single Ended; Resistance: 100ohm; External Height: 165mm; External...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CA7026. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC CA7026.

element14

Datasheet7 pages21 years ago

Newark

Descriptions

Descriptions of AEMC CA7026 provided by its distributors.

CABLE TESTER, SINGLE ENDED, 100 OHM; Tester Type:Single Ended; Resistance:100ohm; External Height:165mm; External Width:90mm; External Depth:37mm; Product Range:-; Accuracy:� 1%; Receiver Range Open Mode:11700ft RoHS Compliant: NA

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS