AEMC AX502

Power Supply, Linear, 30V; Power Supply Output Type: Adjustable; No. Of Outputs: 2 Output; Output Voltage Min: 0V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AX502. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC AX502.

Newark

Datasheet6 pages23 years ago
Datasheet0 pages0 years ago

Descriptions

Descriptions of AEMC AX502 provided by its distributors.

Power Supply, Linear, 30V; Power Supply Output Type:Adjustable; No. Of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:2.5A; Power Rating:-; Supply Voltage Min:115Vac Rohs Compliant: Yes |Aemc Instruments AX502

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS