AEMC 6608

Instruments 6608 Phase Rotation Meter Model 6608
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 6608. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC 6608.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Descriptions

Descriptions of AEMC 6608 provided by its distributors.

Instruments 6608 Phase Rotation Meter Model 6608
Phase Sequence Tester,40-850VAC
Phase Rotation Meter, 15-400Hz; Test Frequency Range:15Hz To 400Hz; Voltage Measuring Range Ac:40V To 850V; Operating Temperature Min:0°C; Operating Temperature Max:40°C; External Height:130Mm; External Width:69Mm; Weight:130G Rohs Compliant: Yes |Aemc Instruments 6608

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS