AEMC 514 CAL

Cal Dmm, Clamp, 1Ka, 40Mm, Auto; Dmm Functions: Ac/Dc Current, Ac/Dc Voltage, Continuity, Diode, Frequency,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 514 CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC 514 CAL.

Newark

Datasheet0 pages0 years ago

Descriptions

Descriptions of AEMC 514 CAL provided by its distributors.

Cal Dmm, Clamp, 1Ka, 40Mm, Auto; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Diode, Frequency, Resistance; Current Measure Ac Max:1Ka; Voltage Measure Ac Max:750V; Voltage Measure Dc Max:750V; Dmm Response Type:True Rms Rohs Compliant: Yes |Aemc Instruments 514 CAL

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514CAL