AEMC 2140.18

Instruments 2140.18 Cable PC RS-232, DB9 F/F 10ft Optically Coupled Serial Cable, Model 3945/B
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2140.18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC 2140.18.

Farnell

Datasheet1 page11 years ago

Descriptions

Descriptions of AEMC 2140.18 provided by its distributors.

Instruments 2140.18 Cable PC RS-232, DB9 F/F 10ft Optically Coupled Serial Cable, Model 3945/B
COMPUTER CABLE, RS-232, 10FT, BLACK; Connector Type A:D Sub 9 Position Receptacle; Connector Type B:D Sub 9 Position Receptacle; Jacket Color:Black; Cable Length:3.048m; Connector Type A:D Sub 9 Position Receptacle
Computer Cable, Rs-232, 10Ft, Black; Conector, Tipo A:Receptáculo D-Sub De 9 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro |Aemc Instruments 2140.18

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS