AEMC 2118.72

KELVIN CLIP; Test Connector Type A: -; Test Connector Type B: -; Voltage Rating: -; Current Rating: -; Insulator...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2118.72. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of AEMC 2118.72 provided by its distributors.

KELVIN CLIP; Test Connector Type A:-; Test Connector Type B:-; Voltage Rating:-; Current Rating:-; Insulator Colour:-; Lead Length - Metric:6.096m; Lead Length - Imperial:20ft; No. of Test Leads:-; Product Range:2118 Series RoHS Compliant: NA

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS