AEMC 1060

Instruments 1060 Megohmmeter, tal and Analog, 1000V, 4Tohms, DAR, PI, 10XX Series
$ 3,231.25
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark106041

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC 1060.

Farnell

Datasheet0 pages0 years ago

Newark

Descriptions

Descriptions of AEMC 1060 provided by its distributors.

Instruments 1060 Megohmmeter, tal and Analog, 1000V, 4Tohms, DAR, PI, 10XX Series
Insulation Tester, Resistance, 1000V; Aislamiento, Tipo De Comprobador:Analogue/Digital Megohmmeter; Aislamiento, Tensión De Comprobación:50V, 100V, 250V, 500V, 1Kv; Prueba De Resistencia, Aislamiento:2Kohm A 4Tohm; Peso:3.4Kg |Aemc Instruments 1060
AEMC 1060 Battery Operated Megohmmeter, 1000VDC. More details: Battery Operated Megohmmeter, Output Test Voltage 50/100/250/500/1000VDC, Insulation Resistance Range 2K to 4T Ohms, Live Circuit Detection 0 to 1000VAC/DC, Resistance Range 0 to 400k Ohms, Capacitance Range 0.005 to 4.999 uF, Display Digital/Analog LCD, Auto Power Off Yes, Safety Rating CAT III 600V, Interface RS-232, Auto Ranging Yes, Power Source Rechargeable NiMH Batteries

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS