AEL Crystals X4M915200L001

Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AEL Crystals X4M915200L001.

IHS

Datasheet1 page20 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.30

Related Parts

CTS ComponentsATS042
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS049B-E
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-49-20-1X
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 55Ohm 2-Pin HC-49/UX Thru-Hole Bulk
CTS ComponentsATS049B
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-49-S-1X
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 55Ohm 2-Pin HC-49/UX Thru-Hole Bulk
ECS InternationalECS-49-18-4XEN
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk

Descriptions

Descriptions of AEL Crystals X4M915200L001 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
Compliant Through Hole 0.003 % 4.9152 MHz No SVHC 2 30 pF 50 ppm
Crystal, 4.915200Mhz; Frequency Nom:4.9152Mhz; Crystal Case:Through Hole, 11Mm X 4.65Mm; Frequency Stability +/-:50Ppm; Load Capacitance:30Pf; Frequency Tolerance +/-:30Ppm; Product Range:Aelx001L Series; Operating Temperature Rohs Compliant: Yes |Ael Crystals X4M915200L001

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL
  • AEL Crystals Limited