AEL Crystals X3M276800L016

Compliant Through Hole 0.003 % 3.2768 MHz No SVHC 2 12 pF 50 ppm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AEL Crystals X3M276800L016.

element14 APAC

Datasheet1 page25 years ago

Related Parts

ECS InternationalECS-32-17-1X
HC-49UX Series 3.2768MHz ±50ppm 17pF -10°C ~ 70°C 11.35mm x 4.65mm Crystal
ECS InternationalECS-32-17-1
Parallel - Fundamental Quartz Crystal, 3.2768MHz Nom
ECS InternationalECS-35-S-1
Crystal 3.579545MHz 2-Pin HC-49/U T/R
CTS ComponentsATS036
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
CTS ComponentsATS036B
Series - Fundamental Quartz Crystal, 3.579545MHz Nom
CTS ComponentsATS036-E
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC-49/US, 2 PIN

Descriptions

Descriptions of AEL Crystals X3M276800L016 provided by its distributors.

Compliant Through Hole 0.003 % 3.2768 MHz No SVHC 2 12 pF 50 ppm
Crystal, 3.276800Mhz; Frequency Nom:3.2768Mhz; Crystal Case:Through Hole, 11.05Mm X 4.65Mm; Frequency Stability +/-:50Ppm; Load Capacitance:12Pf; Frequency Tolerance +/-:30Ppm; Product Range:Hc49S Series; Operating Temperature Rohs Compliant: Yes |Ael Crystals X3M276800L016

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL
  • AEL Crystals Limited