AEL Crystals F455K000S014

FILTER, 455KHZ, 15KHZ, SURFACE; Impedance: 1kohm; Insertion Loss: 4dB; Temp, Op. Max: 70°C; Temp, Op. Min: -20°C ;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AEL Crystals F455K000S014.

Descriptions

Descriptions of AEL Crystals F455K000S014 provided by its distributors.

FILTER, 455KHZ, 15KHZ, SURFACE; Impedance:1kohm; Insertion Loss:4dB; Temp, Op. Max:70°C; Temp, Op. Min:-20°C ;RoHS Compliant: Yes
FILTER, 455KHZ, 15KHZ, SURFACE; Centre Frequency: 455kHz; Pass Band Frequency: -; SAW Filter Applications: -; No. of Pins: -; Filter Case Style: -; Product Range: LTUC Series; Automotive Qualification Standard: -; SVHC: No SVHC

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL
  • AEL Crystals Limited