Advantech WOP-215K-NAE

Hmi Display, 15 in Lcd, 3 X Serial, Ethernet, 2 X Usb, 64 mb, WOP-200K Series
$ 1,196.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech WOP-215K-NAE.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-04-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Advantech WOP-215K-NAE provided by its distributors.

HMI DISPLAY, 15 IN LCD, 3 X SERIAL, ETHERNET, 2 X USB, 64 MB, WOP-200K SERIES
15 in. XGA, 64MB, 128MBNAND, Serialx3, Ethernet
15 XGA, 64MB, 128MB(NAND),Serialx3,Ethe
Graphic Dot Matrix LCD Display
15" WQVGA OPERATOR PANEL INSTALL
OPERATOR PANEL, XGA TFT LCD, 15", 24VDC; Meter Display Type:XGA TFT LCD Touch Screen; Display Size:399.1mm x 297.6mm; Display Resolution:1024 x 768 Pixels; Screen Size:15"; Supply Voltage Min:21.6VDC; Supply Voltage Max:26.4VDC RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp