Advantech WOP-210K-NAE

Hmi Display, 10.1 in Lcd, 3 X Serial, Ethernet, 2 X Usb, 64 mb, WOP-200K Series
$ 832
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech WOP-210K-NAE.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+12.50%

Supply Chain

Introduction Date2023-04-11

Descriptions

Descriptions of Advantech WOP-210K-NAE provided by its distributors.

HMI DISPLAY, 10.1 IN LCD, 3 X SERIAL, ETHERNET, 2 X USB, 64 MB, WOP-200K SERIES
10.1 in. WQVGA Operator Panel Installed with HMINavi Software
10.1 WSVGA, 64MB, 128MB(NAND),Serialx3,
10.1" WQVGA OPERATOR PANEL INSTA
OPERATOR PANEL, WSVGA TFT LCD, 10.1"; Meter Display Type:WSVGA TFT LCD Touch Screen; Display Size:270.1mm x 212.1mm; Display Resolution:1024 x 600 Pixels; Screen Size:10.1"; Supply Voltage Min:21.6VDC; Supply Voltage Max:26.4VDC RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp