Advantech USB-4704-AE

USB Module, Multifunction, USB 2.0, Bus Powered, 14 Bit, 8 Channel, 132 mm x 80 mm x 32 mm
$ 143
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech USB-4704-AE.

Newark

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.15%

Supply Chain

Introduction Date2018-06-29

Descriptions

Descriptions of Advantech USB-4704-AE provided by its distributors.

USB Module, Multifunction, USB 2.0, Bus Powered, 14 Bit, 8 Channel, 132 mm x 80 mm x 32 mm
USB-4704-AE - Advantech USB-4704-AE 48 kS/s, 14-bit, 8-ch Multifunction USB Module
USB DATA ACQUISITION MODULE, 8-CHANNEL, MULTIFUNCTION, 48 KS/S, USB-4700 SERIES
Fourteen-Bit 8-CH Multi-Function USB Module
8-Ch Multifunction Daq Usb Mod, 48Ks/S; Current Rating:100Ma; Product Range:- Rohs Compliant: Yes |Advantech USB-4704-AE
MULTIFUNCTION DAQ USB MOD, 8CH, 0.1A;
DAQ DEV COUNTER/TIMER SCREW TERM

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB-4704-AE.
  • USB4704AE
  • USB4704AE.