Advantech SOM-A350C5U-S3A1

Core Ultra 5-125U 28W 10C DDR5 Com-hpc A1
$ 1,158.927

Price and Stock

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Advantech SOM-A350C5U-S3A1 provided by its distributors.

CORE ULTRA 5-125U 28W 10C DDR5 COM-HPC A1
COMPUTER-ON MODULE, 125U, 96GB, 4.3GHZ; Processor Core Type:Intel Core Ultra 5; Core Number:125U; Silicon Family Name:Meteor Lake-U; Processor Speed:4.3GHz; RAM Memory Size:96GB; Operating System:Linux, Windows 11; Fanless:No

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp