Advantech PWR-242-AE

Switching Power SupplyFor DIN-RAIL Mount; Switching Power SupplyFor DIN-RAIL Mounting
$ 177.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech PWR-242-AE.

Newark

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Descriptions

Descriptions of Advantech PWR-242-AE provided by its distributors.

Switching Power SupplyFor DIN-RAIL Mount; Switching Power SupplyFor DIN-RAIL Mounting
POWER SUPPLY, 50 WATTS, INDUSTRIAL, DIN-RAIL MOUNT
Ac/Dc Converter, 55.44W, 24V, 2.1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:55.44W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Product Range:- Rohs Compliant: Yes |Advantech PWR-242-AE

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR242AE