Advantech PCI-1761-BE

ADVANTECH CORPORATION PCI-1761-BE 8Ch Relay & 8Ch Isolated Di Card
$ 114
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech PCI-1761-BE.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Advantech PCI-1761-BE provided by its distributors.

ADVANTECH CORPORATION PCI-1761-BE 8Ch Relay & 8Ch Isolated Di Card
Interface Card - Data Acquisition; Ordenador, Interfaz:Pci; Anchura Externa:100Mm; Características:Isolated Digital Input Card; Núm. De Canales:8; Núm. De Contactos:37; Profundidad Externa:175Mm; Tensión De Alimentación Máx.:5V |Advantech PCI-1761-BE
INTERFACE CARD - DATA ACQUISITION; Compu; INTERFACE CARD - DATA ACQUISITION; Computer Interface: PCI; Product Range: -; External Depth: 175mm; External Width: 100mm; Features: Isolated Digital Input Card; No. of Channels: 8Channels; No. of Pins: 37Pins; Supply Voltage Max: 5V

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI1761BE