Advantech IDK-1107WP-50WSA1

Graphic Dot Matrix LCD Display
$ 147.723
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Advantech IDK-1107WP-50WSA1 provided by its distributors.

Graphic Dot Matrix LCD Display
Advantech Corp 7in 1024X600 500N W/Pcap Ts
INDUSTRIAL DISPLAY KIT, 1024 X 600P, 7"; Meter Display Type:Projected Capacitive; Display Size:164.9mm x 100mm; Display Resolution:1024 x 600 Pixels; Screen Size:7"; Supply Voltage Min:-; Supply Voltage Max:3.3V RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp