Advantech FPM-215-R9AE

Industrial Monitor, XGA TFT LCD Touchscreen, 15 , 1024 x 768 Pixels, FPM-200 Series, 24 VDC
$ 920.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech FPM-215-R9AE.

TME

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+55.56%

Supply Chain

Introduction Date2025-10-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Advantech FPM-215-R9AE provided by its distributors.

Industrial Monitor, XGA TFT LCD Touchscreen, 15 , 1024 x 768 Pixels, FPM-200 Series, 24 VDC
INDUSTRIAL MONITOR, 15 IN XGA RESISTIVE TOUCH, USB, WIN LINUX, FPM-200, ADVIM
15 XGA Ind. Monitor,w/Resistive TS(24Vdc
MONITOR 15.00" 5 WIRE RESISTIVE
INDUS MONITOR, XGA TFT LCD, 15", 24VDC; Meter Display Type:XGA TFT LCD Touchscreen; Display Size:383.2mm x 307.3mm; Display Resolution:1024 x 768 Pixels; Screen Size:15"; Supply Voltage Min:-; Supply Voltage Max:24VDC RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPM215R9AE