Advantech FPM-212-R9AE

Industrial Monitor, 12.1 in Xga Resistive Touch, Usb, Win Linux, FPM-200, Advim
$ 920.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech FPM-212-R9AE.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-7.69%

Supply Chain

Introduction Date2024-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Advantech FPM-212-R9AE provided by its distributors.

INDUSTRIAL MONITOR, 12.1 IN XGA RESISTIVE TOUCH, USB, WIN LINUX, FPM-200, ADVIM
12in XGA Industrial Monitors with Resistive Touch Control, Direct HDMI
1024 x 768 (XGA) DP,HDMI,USB,VGA TFT - Color 12in LED
12.1 XGA Ind. Monitor, w/Resistive TS(2
MONITOR 12.00" 5 WIRE RESISTIVE
INDUS MONITOR, XGA TFT LCD, 12", 24VDC; Meter Display Type:XGA TFT LCD Touchscreen; Display Size:311.8mm x 238mm; Display Resolution:1024 x 768 Pixels; Screen Size:12"; Supply Voltage Min:-; Supply Voltage Max:24VDC RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPM212R9AE