Advantech EKI-2741LX-BE

MEDIA Converter, GIGA ETHERNET-1000BASELX; Co; Convert From: 10/100/1000 Base-TX; To: Fibre Optic
$ 664.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech EKI-2741LX-BE.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

TME

Descriptions

Descriptions of Advantech EKI-2741LX-BE provided by its distributors.

MEDIA Converter, GIGA ETHERNET-1000BASELX; Co; Convert From:10/100/1000 Base-TX; To:Fibre Optic
EKI-2741LX-BE - Advantech EKI-2741LX-BE GbE to Singlemode Fiber Media Converter
MEDIA CONVERTER, GIGA ETHERNET TO 1000BASE-LX FIBER, WIDE TEMP, EKI-2741 SERIES
10/100/1000T(X) TO FIBER OPTIC GIGABIT INDUSTRIAL MEDIA CONVERTERS
Connector A = RJ45 Socket / Series = EKI-2741 / Connector B = SC / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 37 / Interface Type B = Fibre Multi-Mode / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -10 / Interface Type A = Ethernet / Depth mm = 95 / Fibre Port Type = SC / Height mm = 140 / Operating Voltage Max. - DC V = 48 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 12

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp