Advantech EKI-2725-CE

Ethernet Switch, Unmanaged, Gigabit, 5 Port, 12 to 48 VDC, Adesw, Eki Series
$ 191.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech EKI-2725-CE.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-39.91%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Advantech EKI-2725-CE provided by its distributors.

ETHERNET SWITCH, UNMANAGED, GIGABIT, 5 PORT, 12 TO 48 VDC, ADESW, EKI SERIES
5-port Gigabit Unmanaged Industrial Ethernet Switch
Ethernet Switch 5 Port 10Mbps/100Mbps/1000Mbps
EKI-2725-CE Advantech - 5-port Ind. Unmanaged GbE Switch
ETHERNET SW 5PORT GBE UNMANAGED
RJ45 5 DIN Rail RoHS Compliant Switch 60C
ENET SW, RJ45X5, 10MBPS/100MBPS/1GBPS
NETWORK SWITCH-UNMANAGED 5 PORT
Enet Sw, Rj45X5, 10Mbps/100Mbps/1Gbps; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Ethernet Switch Mounting:Din Rail/Wall; Port Types:Rj45 X 5 Rohs Compliant: Yes |Advantech EKI-2725-CE

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKI2725CE