Advantech EKI-2525-AE

EKI-2525-AE - Advantech EKI-2525-AE 5-port 10/100Mbps Unmanaged Ethernet Switch
$ 115.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech EKI-2525-AE.

Farnell

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

Descriptions

Descriptions of Advantech EKI-2525-AE provided by its distributors.

EKI-2525-AE - Advantech EKI-2525-AE 5-port 10/100Mbps Unmanaged Ethernet Switch
4+1 100FX PORT MULTI-MODE UNMANAGED INDUSTRIAL ETHERNET SWIT
5-PORT 10/100MBPS UNMANAGED ETHERNET SWITCH, -1060C
Ethernet Switch 5 Port 10Mbps/100Mbps
ETHERNET SWITCH; No. of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:DIN Rail / Wall; Port Types:RJ45 x 5; Network Speeds:10Mbps, 100Mbps

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKI-2525-AE.
  • EKI2525AE