Advantech BB-UHR402

Usb 2.0 Converters, Usb to Usb 2 Port Isolator / Hub - 4KV, Rugged, Bb Series
$ 213.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech BB-UHR402.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.60%

Descriptions

Descriptions of Advantech BB-UHR402 provided by its distributors.

USB 2.0 CONVERTERS, USB TO USB 2 PORT ISOLATOR / HUB - 4KV, RUGGED, BB SERIES
BB-UHR402 - Advantech B+B Smartworx
RUGGEDIZED USB ISOLATOR, 2 PORT, 10-30V; Signal Conditioner Input:-; Signal Conditioner Output:-; No. of Output Channels:2Channels; Accuracy:-; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Power Consumption:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB-UHR402.