RUGGEDIZED USB ISOLATOR, 1-PORT, 12MBPS; Signal Conditioner Input:-; Signal Conditioner Output:-; No. of Output Channels:1Channels; Accuracy:-; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Power Consumption:-; Product Range:- RoHS Compliant: Yes