Advantech ADAM-6717-A

Compact Intelligent Gateway with Analog Input 13-IN 4-OUT 10VDC to 30VDC DIN Mount
$ 433.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-6717-A.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
-11.11%

Supply Chain

Introduction Date2023-02-08

Descriptions

Descriptions of Advantech ADAM-6717-A provided by its distributors.

Compact Intelligent Gateway with Analog Input 13-IN 4-OUT 10VDC to 30VDC DIN Mount
ADVANTECH CORPORATION ADAM-6717-A Compact Intelligent Gateway With Analog
I/O GATEWAY, 8CH ANALOG IN, 5CH DIGITAL IN, 4CH DO, 512 MB, ADAM-6700 SERIES
I/O GATEWAY WITH ANALOG INPUT, 6PORT; No. of Ethernet Ports:2Ports; No. of Serial Communication Ports:4 Port; Network Speeds:10Mbps, 100Mbps; Port Types:RJ45 x 2, RS485 x 2, Type-A USB x 1, Type-B Micro USB x 1; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAM6717A