Advantech ADAM-6521-BE

ADAM-6521-BE - Advantech ADAM-6521-BE 5-port 10/100M Unmanaged Ethernet Switch MM Fiber SC
$ 214.45

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-6521-BE.

Advantech

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Advantech ADAM-6521-BE provided by its distributors.

ADAM-6521-BE - Advantech ADAM-6521-BE 5-port 10/100M Unmanaged Ethernet Switch MM Fiber SC
ETHERNET SWITCH, UNMANAGED, 4FE +1FE SC MULTI-MODE, WITH SURGE, FLEXIBLE MOUNT
5-Port Switch W/1 Multi-Mode Fiber-Optic Port
Advantech ADAM-6521-BE 非托管型以太网交换机
RS APAC
RJ45 5 DIN Rail Active Switch 65C
NETWORK SWITCH-UNMANAGED 5 PORT
Industrial Ethernet Switch; Ethernet Switch Application:Industrial; Ethernet Switch Type:Fast Ethernet No Gestionado; Ethernet Switch Mounting:Carril Din/Stack/Pared; Núm. De Puertos:5; Port Types:4 X Rj45, 1 X Sc |Advantech ADAM-6521-BE

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAM6521BE