Advantech ADAM-6521/ST-AE

Industrial Ethernet Switch With 4 X 10/100BASE-TX Ports & 1 Fiber Optic Port
$ 214.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-6521/ST-AE.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Advantech ADAM-6521/ST-AE provided by its distributors.

INDUSTRIAL ETHERNET SWITCH WITH 4 X 10/100BASE-TX PORTS & 1 FIBER OPTIC PORT
Advantech Corp 5-Port Switch W/1 M-Mode St Type Fiber P
Industrial Ethernet Switch; Ethernet Switch Application:Industrial; Ethernet Switch Type:Fast Ethernet No Gestionado; Ethernet Switch Mounting:Carril Din/Stack/Pared; Núm. De Puertos:5; Port Types:4 X Rj45, 1 X St |Advantech ADAM-6521/ST-AE

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAM-6521ST-AE