Advantech ADAM-6520I-AE

ADAM-6520I-AE - Advantech ADAM-6520I-AE 5-port 10/100 Unmanaged Ethernet Switch -40/+85C
$ 146.37

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-6520I-AE.

Advantech

Datasheet1 page19 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-62.63%

Descriptions

Descriptions of Advantech ADAM-6520I-AE provided by its distributors.

ADAM-6520I-AE - Advantech ADAM-6520I-AE 5-port 10/100 Unmanaged Ethernet Switch -40/+85C
INDUSTRIAL ETHERNET SWITCH; No. of Ports; INDUSTRIAL ETHERNET SWITCH; No. of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail / Stack /
Industrial Ethernet Switch; Ethernet Switch Application:Industrial; Ethernet Switch Type:Fast Ethernet No Gestionado; Ethernet Switch Mounting:Carril Din/Stack/Pared; Núm. De Puertos:5; Port Types:5 X Rj45; Input Voltage Type:Vdc |Advantech ADAM-6520I-AE

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp