Advantech ADAM-4570-CE

ADAM-4570-CE - Advantech ADAM-4570-CE 2-port RS-232/422/485 Serial Device Server
$ 228.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-4570-CE.

Newark

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
-12.90%

Descriptions

Descriptions of Advantech ADAM-4570-CE provided by its distributors.

ADAM-4570-CE - Advantech ADAM-4570-CE 2-port RS-232/422/485 Serial Device Server
SERRIAL DEVICE SERVER, 2-PORT, RS-232/422/485, AUTO RE-CONNECTION FUNCTION
2-PORT RS-232/422/485 SRIAL DVC
SERIAL DEVICE SERVER, 3PORT, 10/100MBPS; No. of Ethernet Ports:1Ports; No. of Serial Communication Ports:2 Port; Network Speeds:10Mbps, 100Mbps; Port Types:-; Device Server Mounting:DIN Rail / Wall; Product Range:ADAM-4570 Series RoHS Compliant: Yes

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAM-4570-CE.
  • ADAM4570CE
  • ADAM4570CE.