Advantech ADAM-4510S-F

Serial Repeater, Isolated, RS-422/RS-485, 2 X 10 Pin Plug in Screw Terminal
$ 186.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-4510S-F.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

TME

Inventory History

3 month trend:
-8.57%

Descriptions

Descriptions of Advantech ADAM-4510S-F provided by its distributors.

SERIAL REPEATER, ISOLATED, RS-422/RS-485, 2 X 10 PIN PLUG IN SCREW TERMINAL
Rs-422/Rs-485 Repeater With Isolation |Advantech ADAM-4510S-F
Serial Ports = 2 / Appliance Type = Serial Repeater / Interface Type A = RS422 / Interface Type A = RS485 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = Terminal Block / Baud Rate Kbps = 115.2 / Connection Type B = Terminal Block / Galvanic Isolation = Yes / Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 30 / Series = ADAM-4000 / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp