Advanced Thermal Solutions ATS-X50310P-C1-R0

Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 30.25x30.25x17.5mm
$ 19.892
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-X50310P-C1-R0.

IHS

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-50310P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 31x31x17.5mm
Advanced Thermal SolutionsATS-61270D-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 26.25x26.25x9.5mm, 26.25mm dia.
Advanced Thermal SolutionsATS-51300R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 30x30x19.5mm, 53.3mm Fin Tip
Aavid Thermalloy566010B03400G
Multiwatt / SIP Package 11.50 C/W Thermal Resistance Sink Plug In Style Heat
Aavid Thermalloy533002B02551G
TO-220 Package 13.00 C/W Thermal Resistance Heat Sink with Fins, Pin and Clip

Descriptions

Descriptions of Advanced Thermal Solutions ATS-X50310P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 30.25x30.25x17.5mm
maxiFLOW Series 31 x 31 x 17.5 mm 3.3° C/W Blue Anodized superGRIP BGA Heat Sink
Heat Sink Passive BGA Angle SMD Aluminum 3.3C/W Blue Anodized
SUPERGRIP HEATSINK 31MM x 31MM x 17.5MM
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized
MAXIFLOW SUPERGRIP HS AEMBLY- STD
Heat Sink, 1.7Deg C/W, 1.23"x1.23"x0.69"; Thermal Resistance:1.7°C/W; Packages Cooled:Bga; External Width - Metric:31Mm; External Height - Metric:17.5Mm; External Length - Metric:31Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-X50310P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol