Advanced Thermal Solutions ATS-PCB1044

Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x22x11mm (LxWxH)
$ 1.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1044.

Sager Electronics

Datasheet29 pages7 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Advanced Thermal SolutionsATS-PCBT1094
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 19x21.2x10mm
Advanced Thermal SolutionsATS-PCBT1078
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 19x19x12.7mm
Aavid Thermalloy592502B03400G
Heatsink, Dual TO-220, 22degC/W, 6.35 x 22.2 x 31.75mm, Tab, Twisted Fin Mount
Aavid Thermalloy574502B00000G
Heatsink; Dual TO-220; 21.2degC/W; 10.03 x 21.84 x 19.05mm; Spring Mount Mount
Aavid Thermalloy574502B03700G
TO-220 21.20 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
ASSMANN WSW ComponentsV8502A
Heat Sink Passive Vertical Thru-Hole Aluminum 1050 Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1044 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x22x11mm (LxWxH)
19 x 22 x 11 mm Board Level Stamped Heat Sink
Heat Sink, 5Deg C/W, 0.75"x0.87"x0.43"; Thermal Resistance:5°C/W; Packages Cooled:To-220; External Width - Metric:22Mm; External Height - Metric:11Mm; External Length - Metric:19Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1044

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol