Advanced Thermal Solutions ATS-PCB1014

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm
$ 1.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1014.

Sager Electronics

Datasheet29 pages7 years ago

Inventory History

3 month trend:
+90.79%

Related Parts

Aavid Thermalloy577202B00000G
TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Aavid Thermalloy577404B00000G
Heat Sinks Stamped Heat Sink, TO220, Slim, Low Profile, Horizontal/Vertical, 24C/W, 12.7mm
Aavid Thermalloy577304B00000G
Heat Sinks Channel, Stamped Heat Sink for TO220, Horizontal/Vertical, Black Anodize, 9.53mm
Advanced Thermal SolutionsATS-PCBT1078
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 19x19x12.7mm
Advanced Thermal SolutionsATS-PCBT1094
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 19x21.2x10mm
Advanced Thermal SolutionsATS-PCBT1086
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218/TO220, 31.75x22.22x6.35mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1014 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm
19 x 13.2 x 12.7 mm Board Level Stamped Heat Sink
Heat Sink, 6Deg C/W, 0.75"x0.52"x0.5"; Thermal Resistance:6°C/W; Packages Cooled:To-220; External Width - Metric:13.2Mm; External Height - Metric:12.7Mm; External Length - Metric:19.1Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1014

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol