Advanced Thermal Solutions ATS-HP-F8L150S38W-356

Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 150x11.41x2.5mm
$ 5.387

Price and Stock

Inventory History

3 month trend:
-55.00%

Descriptions

Descriptions of Advanced Thermal Solutions ATS-HP-F8L150S38W-356 provided by its distributors.

Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 150x11.41x2.5mm
Flat Heat Pipe FLAT HEATPIPE 38W 11.4X2.5X150mm
Thrml Mgmt Access Flat Heat Pipe Copper Alloy
FLAT HEATPIPE 38W 11.4MM x 2.5MM x 150MM
HEAT PIPE FLAT 2.5X11.41X150MM
Heat Pipe, Flat, Copper, 150"x0.45"x0.1"; Heat Pipe Type:Flat; Heat Transfer Rate:37.9W; Heat Pipe Material:Copper; External Length - Metric:150Mm; External Width - Metric:11.4Mm; External Thickness - Metric:2.5Mm; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-HP-F8L150S38W-356

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol