Advanced Thermal Solutions ATS-HP-F4L70S41W-192

Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 70x4.83x3mm
$ 8.862

Price and Stock

Inventory History

3 month trend:
-92.86%

Descriptions

Descriptions of Advanced Thermal Solutions ATS-HP-F4L70S41W-192 provided by its distributors.

Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 70x4.83x3mm
Thrml Mgmt Access Flat Heat Pipe Copper Alloy
FLAT HEATPIPE 41W 4.8MM x 3MM x 70MM
Heat Pipe, Flat/Copper, 19.69X0.19X0.12"; Heat Pipe Type:Flat; Heat Transfer Rate:41.3W; Heat Pipe Material:Copper; External Length - Metric:70Mm; External Width - Metric:4.8Mm; External Thickness - Metric:3Mm; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-HP-F4L70S41W-192

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol